
The AP1501-T5G-U is a DC/DC controller with a single output, operating from a 40V supply voltage. It can deliver a maximum output current of 3A and has a maximum output voltage of 37V. The device is packaged in a TO-220-5 package and is available in a quantity of 50. It is RoHS compliant and suitable for use in applications where the operating temperature ranges from -20°C to 85°C.
Diodes AP1501-T5G-U technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1501-T5G-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
