
The AP1501A-12K5G-13 DC/DC controller is a 40V 5A fixed output voltage regulator in a TO-263-5 package. It operates over a temperature range of -20°C to 85°C and is RoHS compliant. The device has a high efficiency of 88% and a maximum input voltage of 40V. It is designed for surface mount applications and is available in a tape and reel packaging format with 800 units per package.
Diodes AP1501A-12K5G-13 technical specifications.
| Package/Case | TO-263-5 |
| Contact Plating | Tin, Matte |
| Efficiency | 88% |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AP1501A |
| Synchronous Rectifier | No |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1501A-12K5G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
