
The AP1501A-12K5G-U is a DC/DC controller with a maximum input voltage of 40V and an output voltage of 12V. It can handle a maximum output current of 5A and operates within a temperature range of -20°C to 85°C. This device is surface mount and is available in a package quantity of 50. It is RoHS compliant and not radiation hardened.
Diodes AP1501A-12K5G-U technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1501A-12K5G-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.