
The AP1501A-12K5L-13 is a 12V 5A surface mount DC/DC regulator with a maximum input voltage of 40V and a minimum input voltage of 4.5V. It is packaged in a TO-263-5 package and operates over a temperature range of -20°C to 85°C. This device is RoHS compliant and is suitable for use in a variety of applications.
Diodes AP1501A-12K5L-13 technical specifications.
| Package/Case | TO-263-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1501A-12K5L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
