
The AP1501A-12T5G-U is a DC/DC controller with a maximum output current of 5A and an operating supply voltage of 40V. It is designed to operate within a temperature range of -20°C to 85°C. The device is available in a through-hole package and is compliant with RoHS regulations. The AP1501A-12T5G-U is suitable for use in applications where a 12V output is required.
Diodes AP1501A-12T5G-U technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1501A-12T5G-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.