Switching Regulator/Controller, Voltage-mode, 5A, 173kHz Switching Freq-Max, BIPolar, PZIP5,
Checking distributor stock and pricing after the page loads.
Diodes AP1501A-12T5R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T5 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.