
The AP1501A-33K5G-13 DC/DC controller from Diodes is a fixed output device with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a maximum input voltage of 40V and a maximum output current of 5A. The device is packaged in a TO-263-5 case and is RoHS compliant. It is available in a tape and reel packaging with 800 units per package.
Diodes AP1501A-33K5G-13 technical specifications.
| Package/Case | TO-263-5 |
| Contact Plating | Tin, Matte |
| Efficiency | 71% |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AP1501A |
| Synchronous Rectifier | No |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1501A-33K5G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
