Diodes AP1501A-33K5L-13 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Output Current | 5A |
| Output Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1501A-33K5L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
