Switching Regulator/Controller, Voltage-mode, 5A, 173kHz Switching Freq-Max, BIPolar,
Checking distributor stock and pricing after the page loads.
Diodes AP1501A-50K5LA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.