
Adjustable positive switching regulator, voltage-mode DC/DC controller with a maximum output current of 5A and a maximum output voltage of 37V. Features a 4.5V to 40V input voltage range and a switching frequency up to 173kHz. Housed in a TO-263-5 surface-mount package, this RoHS compliant component operates from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP1501A-K5G-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1501A-K5G-13 technical specifications.
| Package/Case | TO-263-5 |
| Efficiency | 72% |
| Height | 4.85mm |
| Length | 10.54mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.056438oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1501A-K5G-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
