
The AP1501A-K5G-U DC/DC controller operates over a temperature range of -20°C to 85°C and is RoHS compliant. It can handle a maximum input voltage of 40V and a maximum output current of 5A. The device is packaged in a surface mount package and is available in quantities of 50. The AP1501A-K5G-U is a single-output device with an operating supply voltage of 40V and an output voltage of 37V.
Diodes AP1501A-K5G-U technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1501A-K5G-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
