
The AP1501A-T5RG-U is a DC/DC controller with a maximum input voltage of 40V and an output voltage of 37V. It operates within a temperature range of -20°C to 85°C and is suitable for through-hole mounting. This device is compliant with RoHS regulations and is available in a TO-220-5 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP1501A-T5RG-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1501A-T5RG-U technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AP1501A |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1501A-T5RG-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.