The AP1506-12T5L-U is a DC/DC controller from Diodes with a fixed output voltage of 12V and a maximum output current of 3A. It operates from a supply voltage of up to 22V and is available in a TO-220-5 package for through hole mounting. The device is compliant with RoHS and Reach SVHC regulations and is suitable for use in temperatures ranging from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Diodes AP1506-12T5L-U technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 22V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP1506 |
| Synchronous Rectifier | No |
| Weight | 0.105822oz |
| RoHS | Compliant |
No datasheet is available for this part.