
IC REG BUCK 5V 3A TO220-5L
Checking distributor stock and pricing after the page loads.
Diodes AP1506-50T5L-U technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 22V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AP1506 |
| Synchronous Rectifier | No |
| Weight | 0.105822oz |
| RoHS | Compliant |
No datasheet is available for this part.
