
The AP1506-K5L-13 is a surface mount DC/DC controller from Diodes with a maximum input voltage of 22V and a minimum input voltage of 4.5V. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 3A. The device is RoHS compliant and available in a TO-263-6 package.
Sign in to ask questions about the Diodes AP1506-K5L-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1506-K5L-13 technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1506-K5L-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
