
Adjustable DC/DC buck controller and regulator IC, capable of delivering up to 3A output current. Features a wide input voltage range from 4.5V to 22V, with an adjustable output voltage from 1.23V up to 18V. Housed in a TO-252-5 package for surface mounting, this lead-free component offers 74% efficiency and operates within a temperature range of -20°C to 85°C.
Diodes AP1507D5L-13 technical specifications.
| Package/Case | TO-252-5 |
| Contact Plating | Tin, Matte |
| Efficiency | 74% |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 22V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.01164oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1507D5L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.