SOP-8 package switching regulator, voltage-mode control, providing a fixed 3.3V output with up to 2A current. Features a minimum input voltage of 4.5V and a maximum input voltage of 22V, with an operating supply voltage of 22V. Achieves 78% efficiency and operates at a maximum switching frequency of 150MHz. This lead-free, RoHS compliant component is designed for surface mounting and operates within a temperature range of -20°C to 85°C.
Sign in to ask questions about the Diodes AP1509-33SG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1509-33SG-13 technical specifications.
| Package/Case | SOP |
| Efficiency | 78% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 22V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 150MHz |
| Synchronous Rectifier | No |
| Weight | 0.030018oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1509-33SG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
