
Adjustable positive switching regulator with a maximum output current of 2A and a maximum output voltage of 18V. This voltage-mode DC/DC controller operates with a minimum input voltage of 4.5V and a maximum input voltage of 22V, featuring a switching frequency up to 173kHz. The surface mountable component is housed in a green SOP-8 package with tin, matte contact plating, offering 76% efficiency. It operates within a temperature range of -20°C to 85°C and is RoHS compliant.
Diodes AP1509-SG-13 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Efficiency | 76% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.23V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 22V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.030018oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1509-SG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
