The AP1511SA is a 16-pin SOP DC/DC controller from Diodes with a temperature grade of OTHER and an operating temperature range of -20 to 125 degrees Celsius. It features a single function and a dual terminal position. The device is packaged in a 16-pin R-PDSO-G16 package with dimensions of 3.9mm width and 9.9mm length. It can handle input voltages between 3.6V and 23V.
Diodes AP1511SA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 3.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.