
The AP1512-12T5L-U is a DC/DC controller from Diodes, packaged in a TO-220-5 lead free package. It operates over a temperature range of -40°C to 125°C and is suitable for through hole mounting. This device is a fixed output type with a maximum output current of 2A and a nominal output voltage of 12V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP1512-12T5L-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1512-12T5L-U technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1512-12T5L-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
