The AP1512-33K5L-13 is a DC/DC controller from Diodes with a maximum input voltage of 60V and a maximum output current of 2A. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and available in a TO-263-6 package, supplied on tape and reel in quantities of 800. The AP1512-33K5L-13 has a fixed output voltage of 3.3V and is not a synchronous rectifier.
Checking distributor stock and pricing after the page loads.
Diodes AP1512-33K5L-13 technical specifications.
| Package/Case | TO-263-6 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
