
The AP1512A-12K5L-13 is a 60V 3A fixed output DC/DC controller from Diodes. It operates over a temperature range of -20°C to 85°C and is packaged in a TO-263-5 surface mount package. The device is RoHS compliant and has a maximum input voltage of 60V and a minimum output voltage of 12V. It is designed for use in DC/DC conversion applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.056438oz |
| RoHS | Compliant |
