
The AP1512A-12K5L-U is a 60V 12V 3A surface mount DC/DC regulator with a TO-263-6 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is suitable for use in a variety of applications requiring a stable 12V output voltage from a 60V input voltage.
Sign in to ask questions about the Diodes AP1512A-12K5L-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1512A-12K5L-U technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1512A-12K5L-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
