
The AP1512A-50T5L-U is a DC/DC controller from Diodes, packaged in a TO-220-5 case and available in quantities of 1000. It operates over a temperature range of -40°C to 125°C and is designed to handle a maximum input voltage of 60V. This device features a fixed output voltage of 5V and a maximum output current of 3A. The AP1512A-50T5L-U is lead free and suitable for through hole mounting.
Sign in to ask questions about the Diodes AP1512A-50T5L-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1512A-50T5L-U technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1512A-50T5L-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
