
The AP1513SG-U is a surface mount DC/DC controller with a maximum input voltage of 18V and a minimum input voltage of 3.6V. It operates within a temperature range of -20°C to 85°C and has a maximum output current of 2A. The device is available in a SOP package and is packaged in a rail/Tube format with 100 units per package. The AP1513SG-U is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes AP1513SG-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1513SG-U technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 18V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1513SG-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
