
The Diodes AP1513SL-13 is a surface mount SOP8 packaged adjustable regulator with a maximum output current of 2A and a maximum output voltage of 18V. It operates over a temperature range of -20°C to 85°C and is compliant with RoHS and Reach SVHC regulations. The device has a high efficiency of 92% and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP1513SL-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1513SL-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
