The AP1530SDPG-13 is a single-output DC-DC converter with a maximum input voltage of 18V and a minimum input voltage of 3.6V. It operates over a temperature range of -20°C to 85°C and features a maximum output current of 3A. The device is packaged in a surface-mount SOP package and is available on tape and reel. The AP1530SDPG-13 is compliant with RoHS regulations.
Diodes AP1530SDPG-13 technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 18V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.