
SOP-packaged DC/DC switching regulator, voltage-mode control, delivering up to 2A output current. Features adjustable output voltage from 800mV to 18V, with a maximum input voltage of 18V and a minimum of 3.6V. Operates at a maximum switching frequency of 400kHz, achieving up to 91% efficiency. This surface-mount component is RoHS compliant and operates within a temperature range of -20°C to 85°C.
Sign in to ask questions about the Diodes AP1534SG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1534SG-13 technical specifications.
| Package/Case | SOP |
| Efficiency | 91% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.00261oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1534SG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
