
The AP1538SG-13 is a DC/DC controller with an efficiency of 92% and an adjustable output voltage of up to 18V. It operates within a temperature range of -20°C to 85°C and has a maximum output current of 3A. The device is RoHS compliant and available in a SOP package with a quantity of 2500 units per reel.
Sign in to ask questions about the Diodes AP1538SG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1538SG-13 technical specifications.
| Package/Case | SOP |
| Efficiency | 92% |
| Max Input Voltage | 18V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1538SG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
