
SOP-8 package switching regulator, voltage-mode control, delivering up to 4A output current. Features adjustable output voltage from 800mV to 18V, with a maximum input voltage of 18V and a minimum of 3.6V. Achieves up to 92% efficiency with a maximum switching frequency of 300kHz. Surface mountable with tin, matte contact plating, operating from -20°C to 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Diodes AP1539SDPG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1539SDPG-13 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Efficiency | 92% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4A |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 300kHz |
| Synchronous Rectifier | No |
| Weight | 0.00261oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1539SDPG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
