Sign in to ask questions about the Diodes AP1601M10G-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1601M10G-13 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Efficiency | 90% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 8V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.005051oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1601M10G-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
