
The AP1601M8G-13 is a boost DC/DC controller with an adjustable output voltage of 5.5V and a maximum output current of 1.5A. It operates from an input voltage of 1.1V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in an MSOP package and is RoHS compliant. It is designed for surface mount applications and is available in quantities of 2500 per reel.
Sign in to ask questions about the Diodes AP1601M8G-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1601M8G-13 technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 8V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1601M8G-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
