
The AP1602AYL-7 is a single-output boost regulator with a fixed output voltage of 3.3V and maximum output current of 800mA. It operates over a temperature range of -40°C to 80°C and is available in a lead-free SOT-89-5 package. The device is suitable for surface mount applications and is not a synchronous rectifier. The AP1602AYL-7 is a positive output type with a minimum output voltage of 3.3V.
Sign in to ask questions about the Diodes AP1602AYL-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1602AYL-7 technical specifications.
| Package/Case | SOT-89-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1602AYL-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
