Switching Regulator/Controller, Voltage-mode, 0.2A, PDSO5,
Checking distributor stock and pricing after the page loads.
Diodes AP1603WA technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Temperature Grade | OTHER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |