
The AP1605SL-U is a single output DC/DC controller from Diodes. It operates within a temperature range of -20°C to 85°C and is RoHS compliant. This device is available in a lead-free SOIC package and is suitable for surface mount applications. The AP1605SL-U is designed to regulate an output voltage of 7V with a maximum current of 3A.
Sign in to ask questions about the Diodes AP1605SL-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1605SL-U technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3A |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1605SL-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
