The AP1661MTR-G1 is an industrial-grade DC/DC controller with a nominal supply voltage of 14.5V. It operates over a temperature range of -40°C to 85°C and features a dual terminal position. The device is packaged in an 8-pin SOP package with dimensions of 3.9mm width and 4.9mm length. It is designed for use in power management applications and is compliant with industrial temperature grade requirements.
Sign in to ask questions about the Diodes AP1661MTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1661MTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 14.5 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 10.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP1661MTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.