The AP1682MTR-G1 is an industrial-grade LED display driver IC with a supply voltage range of 9 to 21 volts. It operates over a temperature range of -40 to 105 degrees Celsius. The device is available in an SOIC-8 package with a width of 3.9mm and a length of 4.9mm. It has a single function and is designed for use in industrial applications.
Diodes AP1682MTR-G1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 21 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP1682MTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.