The AP1701AW is a commercial-grade power management IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a single function and a 3-pin count. The device is packaged in an LSSOP-8 package type. The AP1701AW has a supply voltage range of 1V to 5V and a temperature grade of commercial. It is suitable for use in a variety of applications.
Diodes AP1701AW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.