Surface mount supervisory circuit IC with a single monitored voltage input. Features a reset threshold voltage range of 2.57V to 2.68V and an active low reset output. Operates from a 1V to 5.5V supply voltage with a maximum supply current of 30µA. Housed in a compact TO-236-3 (SC59-3) package, measuring 3.1mm x 1.7mm x 1.3mm, with a maximum power dissipation of 320mW. Includes a 600ms reset delay time and a 100ms reset timeout.
Sign in to ask questions about the Diodes AP1701FWL-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1701FWL-7 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1.3mm |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.68V |
| Min Reset Threshold Voltage | 2.57V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.68V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Delay Time | 600ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.57V |
| Watchdog Timer | No |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1701FWL-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
