
Surface mount power supply support circuit featuring a single channel with active-low reset. This integrated circuit operates within a 1V to 5.5V supply voltage range, drawing a maximum of 30µA supply current. It provides a fixed 2.25V threshold voltage, with undervoltage at 2.2V and overvoltage at 2.3V, and includes a 600ms reset delay time. The component is housed in a 3-pin TO-236-3 (SC-59) package, measuring 1.3mm high, 3.1mm long, and 1.7mm wide, with a maximum power dissipation of 320mW and an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Diodes AP1701GWG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1701GWG-7 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.3V |
| Min Reset Threshold Voltage | 2.2V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Delay Time | 600ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 2.25V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.2V |
| Watchdog Timer | No |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1701GWG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
