
Power supply support circuit featuring a fixed, single-channel general IC. This surface mount component operates within a 1V to 5.5V supply voltage range, with a typical supply current of 30µA. It monitors a single voltage input, providing an active-high reset output with a 600ms reset delay time and a 100ms reset timeout. The reset threshold voltage is 2.63V, with undervoltage at 2.57V and overvoltage at 2.68V. Packaged in a TO-236-3 (SC-59) 3-pin configuration, it measures 3.1mm in length, 1.7mm in width, and 1.3mm in height, with a maximum power dissipation of 320mW and an operating temperature range of -40°C to 105°C. This RoHS compliant component is supplied on tape and reel.
Diodes AP1702FWG-7 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.68V |
| Min Reset Threshold Voltage | 2.57V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.68V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High |
| Reset Delay Time | 600ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.57V |
| Watchdog Timer | No |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1702FWG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
