
Surface mount power supply support circuit featuring a single channel for voltage monitoring. This integrated circuit operates within a 1V to 5.5V supply voltage range, with a typical supply current of 30µA. It provides a fixed reset threshold voltage of 4.63V, with undervoltage at 4.54V and overvoltage at 4.72V. The device offers active low reset with a 600ms reset delay and 100ms reset timeout. Housed in a compact TO-236-3 (SC-59) package, it is lead-free and RoHS compliant, suitable for operation between -40°C and 105°C.
Diodes AP1703AWG-7 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.72V |
| Min Reset Threshold Voltage | 4.54V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.72V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Delay Time | 600ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.54V |
| Watchdog Timer | No |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1703AWG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.