
Surface mount power supply support circuit featuring a single channel and active high reset. This integrated circuit operates within a 1V to 5.5V supply voltage range, with a typical supply current of 30µA. It monitors a single voltage with a reset threshold voltage of 4.38V, featuring an overvoltage threshold of 4.47V and an undervoltage threshold of 4.29V. The component offers a reset delay time of 600ms and a reset timeout of 100ms, with a maximum power dissipation of 320mW. Packaged in a TO-236-3 (SC-59) 3-pin configuration, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes AP1704BWG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1704BWG-7 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.47V |
| Min Reset Threshold Voltage | 4.29V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.47V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High |
| Reset Delay Time | 600ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.29V |
| Watchdog Timer | No |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1704BWG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
