Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP2004SG-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2004SG-U technical specifications.
| Package/Case | SOP |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 27V |
| Output Current | 200mA |
| Output Voltage | 25.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP2004 |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2004SG-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
