Sign in to ask questions about the Diodes AP2004SL-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2004SL-U technical specifications.
| Package/Case | SOP |
| Duty Cycle | 90% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 27V |
| Output Current | 200mA |
| Output Voltage | 25.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP2004 |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2004SL-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
