Sign in to ask questions about the Diodes AP2006SL-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2006SL-13 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 22V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2006SL-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
