
Switching Controller, 0.2A, 300kHz Switching Freq-Max, PDSO8, GREEN, SOP-8
Checking distributor stock and pricing after the page loads.
Diodes AP2008SG-U technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 200mA |
| Output Voltage | 18.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
