
The AP2008SL-13 is a single-phase DC/DC regulator with an operating supply voltage of 20V and an output voltage of 18.5V. It can deliver an output current of 200mA and is designed for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes AP2008SL-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2008SL-13 technical specifications.
| Package/Case | SOP |
| Clock Sync | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Voltage | 18.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2008SL-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
