
The AP2008SL-U is a surface mount DC/DC controller from Diodes with a maximum operating frequency of 300kHz and a maximum operating temperature range of -20°C to 85°C. It operates at a maximum supply voltage of 20V and can handle an output current of 200mA. The device is packaged in a SOP package and is available in quantities of 100. The AP2008SL-U is compliant with RoHS and Reach SVHC regulations.
Diodes AP2008SL-U technical specifications.
| Package/Case | SOP |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 200mA |
| Output Voltage | 18.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP2008 |
| Weight | 0.030018oz |
| RoHS | Compliant |
No datasheet is available for this part.
