Sign in to ask questions about the Diodes AP2014SL-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2014SL-U technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 460kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Number of Outputs | 1 |
| Operating Supply Current | 7mA |
| Output Current | 3A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | AP2014 |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2014SL-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
